Phoenix Contact MCR-SL-CUC-100-I Series Current Transformer, 100A Input, 100:1, 4 → 20 mA Output, 32mm Bore, 20

Технически документи
Спецификации
Brand
Phoenix ContactCurrent Ratio
100:1
Series
MCR-SL-CUC-100-I
Bore Size
32mm
Supply Voltage
20 → 30 V dc
Input Current
100A
Output Current
4 → 20 mA
Overall Height
70mm
Overall Width
14.3mm
Overall Depth
30.2mm
Minimum Temperature
-40°C
Maximum Temperature
+65°C
Mounting Type
DIN Rail
Dimensions
85 x 90 x 33.8 mm
Distrelec Product Id
30222019
Страна на произход
China
Детайли за продукта
Universal Current Transformer
MCR-SL-CUC series universal current transducer for measuring dc, ac, and distorted currents.
Universal current measurement, no shunt required
Compact dimensions also enable distributed use
Variable mounting on DIN rail and mounting plate
Simple connection method due to COMBICON plug-in connection terminal blocks
€ 278,62
€ 278,62 Всеки (ex VAT)
1
€ 278,62
€ 278,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 278,62 |
5 - 9 | € 270,13 |
10+ | € 258,60 |
Технически документи
Спецификации
Brand
Phoenix ContactCurrent Ratio
100:1
Series
MCR-SL-CUC-100-I
Bore Size
32mm
Supply Voltage
20 → 30 V dc
Input Current
100A
Output Current
4 → 20 mA
Overall Height
70mm
Overall Width
14.3mm
Overall Depth
30.2mm
Minimum Temperature
-40°C
Maximum Temperature
+65°C
Mounting Type
DIN Rail
Dimensions
85 x 90 x 33.8 mm
Distrelec Product Id
30222019
Страна на произход
China
Детайли за продукта
Universal Current Transformer
MCR-SL-CUC series universal current transducer for measuring dc, ac, and distorted currents.
Universal current measurement, no shunt required
Compact dimensions also enable distributed use
Variable mounting on DIN rail and mounting plate
Simple connection method due to COMBICON plug-in connection terminal blocks