Phoenix Contact SUBCON-PLUS/AX/CAN/SO145 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch

Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
Screw Terminal
Current Rating
100mA
Housing Material
Metal Plated ABS
Voltage Rating
50.0 V
Length
58.2mm
Width
31.5mm
Depth
17.0mm
Dimensions
58.2 x 31.5 x 17mm
Contact Material
Copper Alloy
Series
SUBCON-PLUS/AX/CAN/SO145
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+75°C
Страна на произход
Germany
Детайли за продукта
Phoenix Contact SUBCON-PLUS-CAN D-Sub Connectors
SUBCON-PLUS-CAN 9 pin D-sub socket connectors designed for use in CAN systems up to 1 MBit/s (CAN, CANopen, SafetyBus-P) allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS-CAN d-sub connectors have a 120 Ohm integrated terminating resistor which can be activated externally by a slide switch, segment by segment startup, a shielded ABS housing, screw connections and can all be used with bus cables as per the CiA Draft Recommendation 303-1 with an outside diameter of 8mm.
Stock numbers 801-9119, and 648-3518 have two 35° angled cable entries and an internal connection unit which can be turned around enabling cable insertion from the left or the right. Stock number 648-3518 has a second d-sub connection for connecting a programming device. These all accept a cable cross section of 7.6mm to 8.4mm.
Stock number 648-3495 has a 35° angled cable entry and can accept a variable cable diameter range of 6 to 10mm.
Stock number 648-3502 has a 180° axial cable entry and two cable entries
For suitable screwdriver see stock number 390-9663
BUS connectors
€ 55,79
€ 55,79 Всеки (ex VAT)
1
€ 55,79
€ 55,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 55,79 |
25 - 74 | € 52,95 |
75 - 199 | € 50,26 |
200 - 399 | € 47,76 |
400+ | € 45,41 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
Screw Terminal
Current Rating
100mA
Housing Material
Metal Plated ABS
Voltage Rating
50.0 V
Length
58.2mm
Width
31.5mm
Depth
17.0mm
Dimensions
58.2 x 31.5 x 17mm
Contact Material
Copper Alloy
Series
SUBCON-PLUS/AX/CAN/SO145
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+75°C
Страна на произход
Germany
Детайли за продукта
Phoenix Contact SUBCON-PLUS-CAN D-Sub Connectors
SUBCON-PLUS-CAN 9 pin D-sub socket connectors designed for use in CAN systems up to 1 MBit/s (CAN, CANopen, SafetyBus-P) allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS-CAN d-sub connectors have a 120 Ohm integrated terminating resistor which can be activated externally by a slide switch, segment by segment startup, a shielded ABS housing, screw connections and can all be used with bus cables as per the CiA Draft Recommendation 303-1 with an outside diameter of 8mm.
Stock numbers 801-9119, and 648-3518 have two 35° angled cable entries and an internal connection unit which can be turned around enabling cable insertion from the left or the right. Stock number 648-3518 has a second d-sub connection for connecting a programming device. These all accept a cable cross section of 7.6mm to 8.4mm.
Stock number 648-3495 has a 35° angled cable entry and can accept a variable cable diameter range of 6 to 10mm.
Stock number 648-3502 has a 180° axial cable entry and two cable entries
For suitable screwdriver see stock number 390-9663