Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Motor Starter, Reversing, 24 V, 3 Phase, IP20

Номер на артикул на RS: 563-069Марка: Phoenix Contact№ по каталога на производителя: 2297031
brand-logo

Технически документи

Спецификации

Motor Starter Type

Reversing

Voltage Rating

24 V

Phase

3

Current Rating

2.4 A

IP Rating

IP20

Reversibility

Yes

Overall Width

22.5mm

Overall Depth

114mm

Series

ELR

Mounting Type

DIN Rail

Hazardous Area Certification

ATEX

Страна на произход

Germany

Детайли за продукта

ELR W3 - solid-state reversing contactor

3-phase
With current monitoring
Right/left contactor
Motor protection relay
Emergency off switch contactor → category 3
Needs little space
Less wiring time

Standards

IEC 60947-4-2, IEC 61508-1, EN 954-1, ISO 13849-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Phoenix Contact Motor Starter, Reversing, 24 V, 3 Phase, IP20

P.O.A.

Phoenix Contact Motor Starter, Reversing, 24 V, 3 Phase, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Motor Starter Type

Reversing

Voltage Rating

24 V

Phase

3

Current Rating

2.4 A

IP Rating

IP20

Reversibility

Yes

Overall Width

22.5mm

Overall Depth

114mm

Series

ELR

Mounting Type

DIN Rail

Hazardous Area Certification

ATEX

Страна на произход

Germany

Детайли за продукта

ELR W3 - solid-state reversing contactor

3-phase
With current monitoring
Right/left contactor
Motor protection relay
Emergency off switch contactor → category 3
Needs little space
Less wiring time

Standards

IEC 60947-4-2, IEC 61508-1, EN 954-1, ISO 13849-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от