Phoenix Contact Contactron Motor Starter, Reversing Starter, 1 kW, 24 V dc, IP20, 2.4 A

Технически документи
Спецификации
Brand
Phoenix ContactPower Rating
1 kW
Range
Contactron
Motor Starter Type
Reversing Starter
Voltage Rating
24 V dc
Current Rating
2.4 A
IP Rating
IP20
Reversibility
Yes
Overall Length
99mm
Overall Width
22.5mm
Overall Depth
114mm
Series
ELR W3- 24DC/500AC-2I
Mounting Type
DIN Rail
Distrelec Product Id
13624301
Страна на произход
Germany
Детайли за продукта
CONTACTRON '4 in 1' Hybrid Motor Starters
The ATEX approved, ELR series of Contractron 4 in 1 hybrid motor starters from Phoenix Contacts give you an alternative to the traditional mechanical contractor circuits.
The highly functional, DIN Rail mounting, reversing starter can be used where a three-phase induction motor needs to be reversed and protected.
Features and benefits:
ATEX approved (Instalation in potentially explosive areas)
Combines forward and reverse run, overload protection and emergency contactor in one module
Adjustable overload shutdown
Needs little space (only 22.5 mm wide)
Less wiring time and expense (up to 75% less wiring time compared to conventional contactors)
Easy DIN rail mounting
Wear-free fast switching
Built-in output protection
Standards:
EN 60947, EN 50178, IEC 61508, ISO 13849
PTB 07 ATEX 3145
€ 170,71
€ 170,71 Всеки (ex VAT)
1
€ 170,71
€ 170,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactPower Rating
1 kW
Range
Contactron
Motor Starter Type
Reversing Starter
Voltage Rating
24 V dc
Current Rating
2.4 A
IP Rating
IP20
Reversibility
Yes
Overall Length
99mm
Overall Width
22.5mm
Overall Depth
114mm
Series
ELR W3- 24DC/500AC-2I
Mounting Type
DIN Rail
Distrelec Product Id
13624301
Страна на произход
Germany
Детайли за продукта
CONTACTRON '4 in 1' Hybrid Motor Starters
The ATEX approved, ELR series of Contractron 4 in 1 hybrid motor starters from Phoenix Contacts give you an alternative to the traditional mechanical contractor circuits.
The highly functional, DIN Rail mounting, reversing starter can be used where a three-phase induction motor needs to be reversed and protected.
Features and benefits:
ATEX approved (Instalation in potentially explosive areas)
Combines forward and reverse run, overload protection and emergency contactor in one module
Adjustable overload shutdown
Needs little space (only 22.5 mm wide)
Less wiring time and expense (up to 75% less wiring time compared to conventional contactors)
Easy DIN rail mounting
Wear-free fast switching
Built-in output protection
Standards:
EN 60947, EN 50178, IEC 61508, ISO 13849
PTB 07 ATEX 3145