Phoenix Contact FLKM-D25 SUB/B Series 25-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 2.5A

Технически документи
Спецификации
Brand
Phoenix ContactGender
Female
Wire Size
24 → 12 AWG
Number Of Contacts
25
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Test Proof Voltage
800V ac
Voltage Rating
25 V ac, 60 V dc
Current Rating
2.5A
Cable CSA
0.2 → 4mm²
Dimensions
78.8 x 58.5 x 77mm
Depth
77mm
Length
78.8mm
Series
FLKM-D25 SUB/B
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Width
58.5mm
Страна на произход
Germany
Детайли за продукта
Phoenix Contact D-Sub Interface Modules
A range of VARIOFACE modules with screw connection and D-Subminiature pin strips from Phoenix Contact designed to mount on NS 35/7.5 or NS 32 DIN rails. The screw terminal interface modules with connectors are suitable for interfacing electrical cabling to I/O cards and electronic equipment.
Features and Benefits
Suitable for Cable CSA: (Solid)0.2 to 4mm², (Stranded)0.2 to 2.5 mm²
IP 20 rating
Available with 9 to 37 contacts
Male and female versions available
Operating temperature range of -20°C to +50°C
€ 79,94
€ 79,94 Всеки (ex VAT)
1
€ 79,94
€ 79,94 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Phoenix ContactGender
Female
Wire Size
24 → 12 AWG
Number Of Contacts
25
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Test Proof Voltage
800V ac
Voltage Rating
25 V ac, 60 V dc
Current Rating
2.5A
Cable CSA
0.2 → 4mm²
Dimensions
78.8 x 58.5 x 77mm
Depth
77mm
Length
78.8mm
Series
FLKM-D25 SUB/B
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Width
58.5mm
Страна на произход
Germany
Детайли за продукта
Phoenix Contact D-Sub Interface Modules
A range of VARIOFACE modules with screw connection and D-Subminiature pin strips from Phoenix Contact designed to mount on NS 35/7.5 or NS 32 DIN rails. The screw terminal interface modules with connectors are suitable for interfacing electrical cabling to I/O cards and electronic equipment.
Features and Benefits
Suitable for Cable CSA: (Solid)0.2 to 4mm², (Stranded)0.2 to 2.5 mm²
IP 20 rating
Available with 9 to 37 contacts
Male and female versions available
Operating temperature range of -20°C to +50°C