Технически документи
Спецификации
Brand
Phoenix ContactGender
Male
Wire Size
24 → 12 AWG
Number Of Contacts
40
Connector Type
Flat Ribbon Cable
Mounting Type
DIN Rail Mount
Test Proof Voltage
500V ac
Voltage Rating
50 V ac, 60 V dc
Current Rating
1A
Cable CSA
0.2 → 4mm²
Dimensions
112.5 x 58.5 x 77mm
Depth
77mm
Length
112.5mm
Width
58.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Страна на произход
Germany
Детайли за продукта
HE10
Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment. Designed to mount on standard BS 5584:1978 DIN rail.
Fits top hat and G profile rails
Temperature range -20 to +50°C
Suitable Cable CSA: (Solid)0.2 to 4mm², (Stranded)0.2 to 2.5 mm²
€ 82,33
€ 82,33 Всеки (ex VAT)
1
€ 82,33
€ 82,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactGender
Male
Wire Size
24 → 12 AWG
Number Of Contacts
40
Connector Type
Flat Ribbon Cable
Mounting Type
DIN Rail Mount
Test Proof Voltage
500V ac
Voltage Rating
50 V ac, 60 V dc
Current Rating
1A
Cable CSA
0.2 → 4mm²
Dimensions
112.5 x 58.5 x 77mm
Depth
77mm
Length
112.5mm
Width
58.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Страна на произход
Germany
Детайли за продукта
HE10
Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment. Designed to mount on standard BS 5584:1978 DIN rail.
Fits top hat and G profile rails
Temperature range -20 to +50°C
Suitable Cable CSA: (Solid)0.2 to 4mm², (Stranded)0.2 to 2.5 mm²