Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 20-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

Номер на артикул на RS: 868-878Марка: Phoenix Contact№ по каталога на производителя: 2281047
brand-logo

Технически документи

Спецификации

Gender

Male

Wire Size

24 → 12 AWG

Number Of Contacts

20

Connector Type

Flat Ribbon Cable

Mounting Type

DIN Rail Mount

Test Proof Voltage

500V ac

Voltage Rating

50 V ac, 60 V dc

Current Rating

1A

Cable CSA

0.2 → 4mm²

Dimensions

56.3 x 58.5 x 77mm

Depth

77mm

Length

56.3mm

Width

58.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

HE10

Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment. Designed to mount on standard BS 5584:1978 ’DIN’ rail.

Fits top hat and G profile rails
Temperature range -20 to +50°C
Suitable Cable CSA: (Solid)0.2 to 4mm², (Stranded)0.2 to 2.5 mm²

Информацията за складовите наличности временно не е налична.

€ 69,48

€ 69,48 Всеки (ex VAT)

Phoenix Contact 20-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

€ 69,48

€ 69,48 Всеки (ex VAT)

Phoenix Contact 20-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Gender

Male

Wire Size

24 → 12 AWG

Number Of Contacts

20

Connector Type

Flat Ribbon Cable

Mounting Type

DIN Rail Mount

Test Proof Voltage

500V ac

Voltage Rating

50 V ac, 60 V dc

Current Rating

1A

Cable CSA

0.2 → 4mm²

Dimensions

56.3 x 58.5 x 77mm

Depth

77mm

Length

56.3mm

Width

58.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

HE10

Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment. Designed to mount on standard BS 5584:1978 ’DIN’ rail.

Fits top hat and G profile rails
Temperature range -20 to +50°C
Suitable Cable CSA: (Solid)0.2 to 4mm², (Stranded)0.2 to 2.5 mm²