Phoenix Contact SPT 1.5/9-V-3.5 Series PCB Terminal Block, 9-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Spring

Номер на артикул на RS: 112-257Марка: Phoenix Contact№ по каталога на производителя: 1990928
brand-logo

Технически документи

Спецификации

Number Of Contacts

9

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

17.5A

Body Orientation

Straight

Voltage Rating

160 V

Series

SPT 1.5/9-V-3.5

Width

14.4mm

Depth

13.5mm

Length

32.9mm

Страна на произход

Germany

Детайли за продукта

Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks

Print terminals with front spring loaded connection
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together

Approvals

UL, CUL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,92

€ 1,784 Each (In a Pack of 5) (ex VAT)

Phoenix Contact SPT 1.5/9-V-3.5 Series PCB Terminal Block, 9-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Spring

€ 8,92

€ 1,784 Each (In a Pack of 5) (ex VAT)

Phoenix Contact SPT 1.5/9-V-3.5 Series PCB Terminal Block, 9-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Spring
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

9

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

17.5A

Body Orientation

Straight

Voltage Rating

160 V

Series

SPT 1.5/9-V-3.5

Width

14.4mm

Depth

13.5mm

Length

32.9mm

Страна на произход

Germany

Детайли за продукта

Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks

Print terminals with front spring loaded connection
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together

Approvals

UL, CUL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more