Phoenix Contact PTSA 0.5/14-2.5-Z Series PCB Terminal Block, 2.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Номер на артикул на RS: 648-2357Марка: Phoenix Contact№ по каталога на производителя: 1990122
brand-logo

Технически документи

Спецификации

Pitch

2.5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Blocks

Current Rating

2A

Colour

Green

Voltage Rating

160 V

Series

PTSA 0.5/14-2.5-Z

Страна на произход

Germany

Детайли за продукта

Phoenix Contact COMBICON PTSA 2.5mm PCB Terminal Blocks

Professional range of PTSA Series PCB terminal blocks.

Features and Benefits

• 2.5 mm Pitch
• Push in spring connection
• Variety of poles/positions

Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks

Информацията за складовите наличности временно не е налична.

€ 3,01

€ 3,01 Всеки (ex VAT)

Phoenix Contact PTSA 0.5/14-2.5-Z Series PCB Terminal Block, 2.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

€ 3,01

€ 3,01 Всеки (ex VAT)

Phoenix Contact PTSA 0.5/14-2.5-Z Series PCB Terminal Block, 2.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 3,01
25 - 74€ 2,92
75 - 199€ 2,88
200+€ 2,70

Технически документи

Спецификации

Pitch

2.5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Blocks

Current Rating

2A

Colour

Green

Voltage Rating

160 V

Series

PTSA 0.5/14-2.5-Z

Страна на произход

Germany

Детайли за продукта

Phoenix Contact COMBICON PTSA 2.5mm PCB Terminal Blocks

Professional range of PTSA Series PCB terminal blocks.

Features and Benefits

• 2.5 mm Pitch
• Push in spring connection
• Variety of poles/positions

Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks