Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact PT 2.5/ 4-5.0-V Series PCB Terminal Block, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Номер на артикул на RS: 648-1736Марка: Phoenix Contact№ по каталога на производителя: 1987740
brand-logo

Технически документи

Спецификации

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Plug

Termination Method

Screw

Type

Terminal Blocks

Current Rating

32A

Body Orientation

Right Angle

Colour

Green

Voltage Rating

250 V

Series

PT 2.5/ 4-5.0-V

Material

Nylon

Страна на произход

Poland

Детайли за продукта

Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks

A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.

Features and Benefits

• High terminal block capacity, thanks to rectangular terminal block space
• 5.0 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections or high current carrying capacity
• Plus/minus screw
• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
• PCB hole diameter 1.3 mm
• Flammability rating UL 94V-0

Approvals

UL, CUL, CSA, PCT, VDE, CCA.

Standards

DIN EN 60512-5-2:2003-01.

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 0,97

€ 0,97 Всеки (ex VAT)

Phoenix Contact PT 2.5/ 4-5.0-V Series PCB Terminal Block, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

€ 0,97

€ 0,97 Всеки (ex VAT)

Phoenix Contact PT 2.5/ 4-5.0-V Series PCB Terminal Block, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Plug

Termination Method

Screw

Type

Terminal Blocks

Current Rating

32A

Body Orientation

Right Angle

Colour

Green

Voltage Rating

250 V

Series

PT 2.5/ 4-5.0-V

Material

Nylon

Страна на произход

Poland

Детайли за продукта

Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks

A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.

Features and Benefits

• High terminal block capacity, thanks to rectangular terminal block space
• 5.0 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections or high current carrying capacity
• Plus/minus screw
• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
• PCB hole diameter 1.3 mm
• Flammability rating UL 94V-0

Approvals

UL, CUL, CSA, PCT, VDE, CCA.

Standards

DIN EN 60512-5-2:2003-01.

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks

Може да се интересувате от