Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact ZFKDS 10-10.00 Series PCB Terminal Block, 1-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Spring Cage

Номер на артикул на RS: 803-2991Марка: Phoenix Contact№ по каталога на производителя: 1986628
brand-logo

Технически документи

Спецификации

Number Of Contacts

1

Pitch

10mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

76A

Body Orientation

Straight

Colour

Green

Voltage Rating

400 V

Series

ZFKDS 10-10.00

Depth

27mm

Length

33.4mm

Material

Polyamide

Страна на произход

Poland

Детайли за продукта

Phoenix Contact 10mm COMBICON ZFKDS 10 Series PCB Terminal Blocks

10mm pitch COMBICON ZFKDS 10 series PCB terminal blocks with 16mm2 spring cage terminals and a test connection. These 10mm COMBICON ZFKDS 10 series PCB terminal blocks are through hole mounting with a 45° wire connection angle from the PCB and are bridgeable using a fully insulated plug-in bridge (see stock number 803-2995)
For screwdriver see stock number 803-4373
For ferrule crimping tool see stock number 803-4405

Phoenix Contact COMBICON 10mm PCB Terminal Blocks

Информацията за складовите наличности временно не е налична.

€ 56,08

€ 1,122 Each (In a Pack of 50) (ex VAT)

Phoenix Contact ZFKDS 10-10.00 Series PCB Terminal Block, 1-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Spring Cage

€ 56,08

€ 1,122 Each (In a Pack of 50) (ex VAT)

Phoenix Contact ZFKDS 10-10.00 Series PCB Terminal Block, 1-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Spring Cage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number Of Contacts

1

Pitch

10mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

76A

Body Orientation

Straight

Colour

Green

Voltage Rating

400 V

Series

ZFKDS 10-10.00

Depth

27mm

Length

33.4mm

Material

Polyamide

Страна на произход

Poland

Детайли за продукта

Phoenix Contact 10mm COMBICON ZFKDS 10 Series PCB Terminal Blocks

10mm pitch COMBICON ZFKDS 10 series PCB terminal blocks with 16mm2 spring cage terminals and a test connection. These 10mm COMBICON ZFKDS 10 series PCB terminal blocks are through hole mounting with a 45° wire connection angle from the PCB and are bridgeable using a fully insulated plug-in bridge (see stock number 803-2995)
For screwdriver see stock number 803-4373
For ferrule crimping tool see stock number 803-4405

Phoenix Contact COMBICON 10mm PCB Terminal Blocks