Phoenix Contact, 5.08mm Pitch, CC 2.5/ 6-G-5.08 P26THR, 6 Way, Right Angle, Pluggable Terminal Block, Header, Through

Номер на артикул на RS: 859-3664Марка: Phoenix Contact№ по каталога на производителя: 1954511
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

5.08mm

Series

CC 2.5/ 6-G-5.08 P26THR

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

400.0 V

Contact Material

Tin

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 90,29

€ 1,806 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 5.08mm Pitch, CC 2.5/ 6-G-5.08 P26THR, 6 Way, Right Angle, Pluggable Terminal Block, Header, Through

€ 90,29

€ 1,806 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 5.08mm Pitch, CC 2.5/ 6-G-5.08 P26THR, 6 Way, Right Angle, Pluggable Terminal Block, Header, Through
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

5.08mm

Series

CC 2.5/ 6-G-5.08 P26THR

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

400.0 V

Contact Material

Tin

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more