Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact, 3.5mm Pitch, COMBICON PST, 2 Way, , Pluggable Terminal Block, Pin Header, Through Hole, Solder

Номер на артикул на RS: 548-7200Марка: Phoenix Contact№ по каталога на производителя: 1945096
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Pin Header

Number Of Contacts

2

Pitch

3.5mm

Series

COMBICON PST

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

6.0A

Voltage Rating

250.0 V

Страна на произход

Germany

Детайли за продукта

Phoenix Contact COMBICON Compact PST 3.5mm Terminal Block Pin Headers

2-part 3.5mm pitch terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 6A/160V for solid and flexible wires of 0.2 to 1.5mm² csa (26-16awg)
Flammability rating UL94V-0

The 16-way pin strip may be snapped to the number of ways required
A 5.00mm pitch variant is also available see stock no. 468-0919

Phoenix Contact COMBICON 3.5mm Two Part Terminal Blocks

Информацията за складовите наличности временно не е налична.

€ 2,60

€ 0,26 Each (In a Pack of 10) (ex VAT)

Phoenix Contact, 3.5mm Pitch, COMBICON PST, 2 Way, , Pluggable Terminal Block, Pin Header, Through Hole, Solder

€ 2,60

€ 0,26 Each (In a Pack of 10) (ex VAT)

Phoenix Contact, 3.5mm Pitch, COMBICON PST, 2 Way, , Pluggable Terminal Block, Pin Header, Through Hole, Solder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 240€ 0,26€ 2,60
250 - 990€ 0,251€ 2,51
1000 - 1990€ 0,247€ 2,47
2000 - 4990€ 0,241€ 2,41
5000+€ 0,231€ 2,31

Технически документи

Спецификации

Pluggable Terminal Block Type

Pin Header

Number Of Contacts

2

Pitch

3.5mm

Series

COMBICON PST

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

6.0A

Voltage Rating

250.0 V

Страна на произход

Germany

Детайли за продукта

Phoenix Contact COMBICON Compact PST 3.5mm Terminal Block Pin Headers

2-part 3.5mm pitch terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 6A/160V for solid and flexible wires of 0.2 to 1.5mm² csa (26-16awg)
Flammability rating UL94V-0

The 16-way pin strip may be snapped to the number of ways required
A 5.00mm pitch variant is also available see stock no. 468-0919

Phoenix Contact COMBICON 3.5mm Two Part Terminal Blocks