Phoenix Contact, 5.08mm Pitch, ICV 2.5 HC/ 8-GF-5.08, 8 Way, Pluggable Terminal Block, Inverted Header, Through Hole,

Номер на артикул на RS: 856-2913Марка: Phoenix Contact№ по каталога на производителя: 1943700
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Inverted Header

Number Of Contacts

8

Pitch

5.08mm

Series

ICV 2.5 HC/ 8-GF-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

16.0A

Voltage Rating

630.0 V

Contact Material

Tin

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 375,13

€ 7,503 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 5.08mm Pitch, ICV 2.5 HC/ 8-GF-5.08, 8 Way, Pluggable Terminal Block, Inverted Header, Through Hole,

€ 375,13

€ 7,503 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 5.08mm Pitch, ICV 2.5 HC/ 8-GF-5.08, 8 Way, Pluggable Terminal Block, Inverted Header, Through Hole,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Inverted Header

Number Of Contacts

8

Pitch

5.08mm

Series

ICV 2.5 HC/ 8-GF-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

16.0A

Voltage Rating

630.0 V

Contact Material

Tin

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more