Phoenix Contact, 3.5mm Pitch, FK-MCP 1.5/14-STF-3.5, 14 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

Номер на артикул на RS: 854-2518Марка: Phoenix Contact№ по каталога на производителя: 1940211
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

14

Pitch

3.5mm

Series

FK-MCP 1.5/14-STF-3.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Material

Polyamide, Tin

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 363,50

€ 7,27 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 3.5mm Pitch, FK-MCP 1.5/14-STF-3.5, 14 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

€ 363,50

€ 7,27 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 3.5mm Pitch, FK-MCP 1.5/14-STF-3.5, 14 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

14

Pitch

3.5mm

Series

FK-MCP 1.5/14-STF-3.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Material

Polyamide, Tin

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more