Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
16A
Colour
Green
Voltage Rating
250 V
Series
PT 1.5/2-5.0-H
Length
9
Width
10
Material
Nylon
Страна на произход
Germany
Детайли за продукта
Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks
A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.
Features and Benefits
High terminal block capacity, thanks to rectangular terminal block space
5.0 mm pitch
Highly flexible conductor protection for easy, repeated connecting
Rugged design for larger cross sections or high current carrying capacity
Plus/minus screw
PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
PCB hole diameter 1.3 mm
Flammability rating UL 94V-0
Approvals
UL, CUL, CSA, PCT, VDE, CCA.
Standards
DIN EN 60512-5-2:2003-01.
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
€ 3,26
€ 0,652 Each (In a Pack of 5) (ex VAT)
5
€ 3,26
€ 0,652 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 0,652 | € 3,26 |
125 - 495 | € 0,451 | € 2,26 |
500 - 995 | € 0,421 | € 2,10 |
1000 - 2495 | € 0,369 | € 1,85 |
2500+ | € 0,351 | € 1,75 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
16A
Colour
Green
Voltage Rating
250 V
Series
PT 1.5/2-5.0-H
Length
9
Width
10
Material
Nylon
Страна на произход
Germany
Детайли за продукта
Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks
A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.
Features and Benefits
High terminal block capacity, thanks to rectangular terminal block space
5.0 mm pitch
Highly flexible conductor protection for easy, repeated connecting
Rugged design for larger cross sections or high current carrying capacity
Plus/minus screw
PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
PCB hole diameter 1.3 mm
Flammability rating UL 94V-0
Approvals
UL, CUL, CSA, PCT, VDE, CCA.
Standards
DIN EN 60512-5-2:2003-01.