Phoenix Contact, 5mm Pitch, FKIC 2.5/10-STF, 10 Way, Pluggable Terminal Block, Inverted Plug, Cable Mount, Spring Cage

Номер на артикул на RS: 854-6885Марка: Phoenix Contact№ по каталога на производителя: 1910908
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

10

Pitch

5mm

Series

FKIC 2.5/10-STF

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 480,21

€ 9,604 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 5mm Pitch, FKIC 2.5/10-STF, 10 Way, Pluggable Terminal Block, Inverted Plug, Cable Mount, Spring Cage

€ 480,21

€ 9,604 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 5mm Pitch, FKIC 2.5/10-STF, 10 Way, Pluggable Terminal Block, Inverted Plug, Cable Mount, Spring Cage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

10

Pitch

5mm

Series

FKIC 2.5/10-STF

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more