Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact, 5.08mm Pitch, MC 1.5/ 7-ST1F-5.08, 7 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw

Номер на артикул на RS: 853-4273Марка: Phoenix Contact№ по каталога на производителя: 1900934
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

7

Pitch

5.08mm

Series

MC 1.5/ 7-ST1F-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 333,85

€ 6,677 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 5.08mm Pitch, MC 1.5/ 7-ST1F-5.08, 7 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw

€ 333,85

€ 6,677 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 5.08mm Pitch, MC 1.5/ 7-ST1F-5.08, 7 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

7

Pitch

5.08mm

Series

MC 1.5/ 7-ST1F-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more