Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact, 3.81mm Pitch, QC 0.5/15-ST-3.81, 15 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw

Номер на артикул на RS: 859-7593Марка: Phoenix Contact№ по каталога на производителя: 1897526
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

15

Pitch

3.81mm

Series

QC 0.5/15-ST-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

6A

Voltage Rating

400 V

Colour

Green

Material

Polyamide, Tin

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 833,10

€ 16,662 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 3.81mm Pitch, QC 0.5/15-ST-3.81, 15 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw

€ 833,10

€ 16,662 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 3.81mm Pitch, QC 0.5/15-ST-3.81, 15 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

15

Pitch

3.81mm

Series

QC 0.5/15-ST-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

6A

Voltage Rating

400 V

Colour

Green

Material

Polyamide, Tin

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more