Phoenix Contact ZEC 1.5/ 6-ST-5.0 C2 R1.6 Series PCB Terminal Block, 6-Contact, 5mm Pitch, Spring Cage Termination

Номер на артикул на RS: 859-7375Марка: Phoenix Contact№ по каталога на производителя: 1883080
brand-logo

Технически документи

Спецификации

Number Of Contacts

6

Pitch

5mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

10A

Colour

Green

Voltage Rating

630 V

Series

ZEC 1.5/ 6-ST-5.0 C2 R1.6

Material

Polyamide, Tin

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 162,52

€ 3,25 Each (In a Box of 50) (ex VAT)

Phoenix Contact ZEC 1.5/ 6-ST-5.0 C2 R1.6 Series PCB Terminal Block, 6-Contact, 5mm Pitch, Spring Cage Termination

€ 162,52

€ 3,25 Each (In a Box of 50) (ex VAT)

Phoenix Contact ZEC 1.5/ 6-ST-5.0 C2 R1.6 Series PCB Terminal Block, 6-Contact, 5mm Pitch, Spring Cage Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

6

Pitch

5mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

10A

Colour

Green

Voltage Rating

630 V

Series

ZEC 1.5/ 6-ST-5.0 C2 R1.6

Material

Polyamide, Tin

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more