Phoenix Contact MICRO COMBICON FK-MC Series Pluggable Terminal Block, 11-Contact, 2.5mm Pitch, Cable Mount, 1-Row,

Номер на артикул на RS: 804-5042Марка: Phoenix Contact№ по каталога на производителя: 1881419
brand-logo

Технически документи

Спецификации

Number Of Contacts

11

Pitch

2.5mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

4A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

MICRO COMBICON FK-MC

Depth

11.75mm

Length

28.1mm

Material

Polyamide

Width

19.2mm

Страна на произход

Germany

Детайли за продукта

FK-MC PCB Connectors - Phoenix Contact

The FK-MC series from Phoenix Contact are MICRO COMBICON plug-in PCB connectors. These connectors are made user-friendly with no tools needed for installation as it is simply a push in technology, along with a defined contact force the ensures the connection remains stable over the long term. Not to mention, these PCB connectors are easily tested with a 1mm diameter test connector that simply plugs in, allowing for rapid testing. The FK-MC series are rated for 4 A with a voltage of 160 V and boasts a 2.5mm pitch for versatile use.

The contact material is the FK-MC connectors are Cu (Copper) alloy and they're built in a green polyamide housing. Colour coded actuation levers can be found on the front and allow you to form a strong connection without the need for any specialist tools.

Features and benefits:

  • Spring clamp technology for quick connection - no tools needed

  • High copper content for low resistance and greater conductivity

  • Integrated test points for testing with connector inserted

  • 2 to 12-way versions

  • Flammability rating UL94 V0

  • Defined contact force allows your connection to stay strong over-time

  • 1mm testing port for convenient testing

  • Operation and conductor connection from one direction enable integration into front of the device

Applications:

The MICRO COMBICON 0.5 series can be used typically in applications such as, but not limited to, control wiring, instrumentation, control and measurement and industrial electronics.

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact MICRO COMBICON FK-MC Series Pluggable Terminal Block, 11-Contact, 2.5mm Pitch, Cable Mount, 1-Row,

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact MICRO COMBICON FK-MC Series Pluggable Terminal Block, 11-Contact, 2.5mm Pitch, Cable Mount, 1-Row,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number Of Contacts

11

Pitch

2.5mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

4A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

MICRO COMBICON FK-MC

Depth

11.75mm

Length

28.1mm

Material

Polyamide

Width

19.2mm

Страна на произход

Germany

Детайли за продукта

FK-MC PCB Connectors - Phoenix Contact

The FK-MC series from Phoenix Contact are MICRO COMBICON plug-in PCB connectors. These connectors are made user-friendly with no tools needed for installation as it is simply a push in technology, along with a defined contact force the ensures the connection remains stable over the long term. Not to mention, these PCB connectors are easily tested with a 1mm diameter test connector that simply plugs in, allowing for rapid testing. The FK-MC series are rated for 4 A with a voltage of 160 V and boasts a 2.5mm pitch for versatile use.

The contact material is the FK-MC connectors are Cu (Copper) alloy and they're built in a green polyamide housing. Colour coded actuation levers can be found on the front and allow you to form a strong connection without the need for any specialist tools.

Features and benefits:

  • Spring clamp technology for quick connection - no tools needed

  • High copper content for low resistance and greater conductivity

  • Integrated test points for testing with connector inserted

  • 2 to 12-way versions

  • Flammability rating UL94 V0

  • Defined contact force allows your connection to stay strong over-time

  • 1mm testing port for convenient testing

  • Operation and conductor connection from one direction enable integration into front of the device

Applications:

The MICRO COMBICON 0.5 series can be used typically in applications such as, but not limited to, control wiring, instrumentation, control and measurement and industrial electronics.