Phoenix Contact, 2.5mm Pitch, FK-MC 0.5/ 5-ST-2.5, 5 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

Номер на артикул на RS: 357-9509Марка: Phoenix Contact№ по каталога на производителя: 1881354Distrelec Article No.: 30399714
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

5

Pitch

2.5mm

Series

FK-MC 0.5/ 5-ST-2.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

4A

Voltage Rating

320 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Nylon

Distrelec Product Id

30399714

Страна на произход

Germany

Детайли за продукта

FK-MC PCB Connectors - Phoenix Contact

The FK-MC series from Phoenix Contact are MICRO COMBICON plug-in PCB connectors. These connectors are made user-friendly with no tools needed for installation as it is simply a push in technology, along with a defined contact force the ensures the connection remains stable over the long term. Not to mention, these PCB connectors are easily tested with a 1mm diameter test connector that simply plugs in, allowing for rapid testing. The FK-MC series are rated for 4 A with a voltage of 160 V and boasts a 2.5mm pitch for versatile use.

The contact material is the FK-MC connectors are Cu (Copper) alloy and they're built in a green polyamide housing. Colour coded actuation levers can be found on the front and allow you to form a strong connection without the need for any specialist tools.

Features and benefits:

  • Spring clamp technology for quick connection - no tools needed

  • High copper content for low resistance and greater conductivity

  • Integrated test points for testing with connector inserted

  • 2 to 12-way versions

  • Flammability rating UL94 V0

  • Defined contact force allows your connection to stay strong over-time

  • 1mm testing port for convenient testing

  • Operation and conductor connection from one direction enable integration into front of the device

Applications:

The MICRO COMBICON 0.5 series can be used typically in applications such as, but not limited to, control wiring, instrumentation, control and measurement and industrial electronics.

Информацията за складовите наличности временно не е налична.

€ 32,91

€ 6,583 Each (In a Pack of 5) (ex VAT)

Phoenix Contact, 2.5mm Pitch, FK-MC 0.5/ 5-ST-2.5, 5 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

€ 32,91

€ 6,583 Each (In a Pack of 5) (ex VAT)

Phoenix Contact, 2.5mm Pitch, FK-MC 0.5/ 5-ST-2.5, 5 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 6,583€ 32,91
125 - 370€ 5,93€ 29,65
375 - 995€ 5,274€ 26,37
1000 - 1995€ 4,607€ 23,04
2000+€ 4,357€ 21,79

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

5

Pitch

2.5mm

Series

FK-MC 0.5/ 5-ST-2.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

4A

Voltage Rating

320 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Nylon

Distrelec Product Id

30399714

Страна на произход

Germany

Детайли за продукта

FK-MC PCB Connectors - Phoenix Contact

The FK-MC series from Phoenix Contact are MICRO COMBICON plug-in PCB connectors. These connectors are made user-friendly with no tools needed for installation as it is simply a push in technology, along with a defined contact force the ensures the connection remains stable over the long term. Not to mention, these PCB connectors are easily tested with a 1mm diameter test connector that simply plugs in, allowing for rapid testing. The FK-MC series are rated for 4 A with a voltage of 160 V and boasts a 2.5mm pitch for versatile use.

The contact material is the FK-MC connectors are Cu (Copper) alloy and they're built in a green polyamide housing. Colour coded actuation levers can be found on the front and allow you to form a strong connection without the need for any specialist tools.

Features and benefits:

  • Spring clamp technology for quick connection - no tools needed

  • High copper content for low resistance and greater conductivity

  • Integrated test points for testing with connector inserted

  • 2 to 12-way versions

  • Flammability rating UL94 V0

  • Defined contact force allows your connection to stay strong over-time

  • 1mm testing port for convenient testing

  • Operation and conductor connection from one direction enable integration into front of the device

Applications:

The MICRO COMBICON 0.5 series can be used typically in applications such as, but not limited to, control wiring, instrumentation, control and measurement and industrial electronics.