Phoenix Contact, 5.08mm Pitch, FKC 2.5/3-ST-5.08, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

Номер на артикул на RS: 780-2780Марка: Phoenix Contact№ по каталога на производителя: 1873061Distrelec Article No.: 14841361
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

5.08mm

Series

FKC 2.5/3-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Depth

15mm

Width

25.6mm

Material

Polyamide

Страна на произход

Germany

Детайли за продукта

Phoenix Contact CLASSIC COMBICON FKC 5.08mm Terminal Block Plug Connectors

From Phoenix Contact, a range of PCB connectors that boast an effortless push-in, spring-cage connection with defined contact force so the connection remains stable of the long term. These FKC PCB connectors are super-easy to use thanks to the plug-in connection style. Not only does this mean you save time screwing down wires, it makes for a tool-less installation. They're rated at a nominal current of 12 A and a nominal voltage of 630 V.
These FKC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.

Features and benefits:

  • Effortless push-in spring cage connections meaning no tools are required

  • A defined contact force allows your connection to stay stable over a long period

  • 5.08mm Pitch

  • Operation and conductor connection from one direction enable integration into front of device

For ferrules see stock numbers: 804-6912 and 804-6916
For ferrule crimping pliers see stock number: 803-4405

Информацията за складовите наличности временно не е налична.

€ 17,01

€ 3,401 Each (In a Pack of 5) (ex VAT)

Phoenix Contact, 5.08mm Pitch, FKC 2.5/3-ST-5.08, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

€ 17,01

€ 3,401 Each (In a Pack of 5) (ex VAT)

Phoenix Contact, 5.08mm Pitch, FKC 2.5/3-ST-5.08, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 3,401€ 17,01
125 - 370€ 2,854€ 14,27
375 - 995€ 2,637€ 13,18
1000 - 1995€ 2,347€ 11,74
2000+€ 2,237€ 11,18

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

5.08mm

Series

FKC 2.5/3-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Depth

15mm

Width

25.6mm

Material

Polyamide

Страна на произход

Germany

Детайли за продукта

Phoenix Contact CLASSIC COMBICON FKC 5.08mm Terminal Block Plug Connectors

From Phoenix Contact, a range of PCB connectors that boast an effortless push-in, spring-cage connection with defined contact force so the connection remains stable of the long term. These FKC PCB connectors are super-easy to use thanks to the plug-in connection style. Not only does this mean you save time screwing down wires, it makes for a tool-less installation. They're rated at a nominal current of 12 A and a nominal voltage of 630 V.
These FKC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.

Features and benefits:

  • Effortless push-in spring cage connections meaning no tools are required

  • A defined contact force allows your connection to stay stable over a long period

  • 5.08mm Pitch

  • Operation and conductor connection from one direction enable integration into front of device

For ferrules see stock numbers: 804-6912 and 804-6916
For ferrule crimping pliers see stock number: 803-4405