Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
16
Pitch
3.5mm
Number Of Rows
2
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
13.5A
Body Orientation
Angled
Colour
Green
Voltage Rating
160 V
Series
SPTAF 1/16-3.5-LL
Width
11mm
Depth
13.5mm
Length
57.5mm
Страна на произход
Germany
€ 7,96
€ 7,96 Всеки (ex VAT)
1
€ 7,96
€ 7,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
16
Pitch
3.5mm
Number Of Rows
2
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
13.5A
Body Orientation
Angled
Colour
Green
Voltage Rating
160 V
Series
SPTAF 1/16-3.5-LL
Width
11mm
Depth
13.5mm
Length
57.5mm
Страна на произход
Germany