Phoenix Contact SPTAF 1/ 3-5.0-EL Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row

Номер на артикул на RS: 151-1346Марка: Phoenix Contact№ по каталога на производителя: 1862424
brand-logo

Технически документи

Спецификации

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Angled

Colour

Green

Voltage Rating

320 V

Series

SPTAF 1/ 3-5.0-EL

Depth

12.8mm

Width

11mm

Material

Polyamide

Length

15mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 84,07

€ 0,841 Each (In a Box of 100) (ex VAT)

Phoenix Contact SPTAF 1/ 3-5.0-EL Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row

€ 84,07

€ 0,841 Each (In a Box of 100) (ex VAT)

Phoenix Contact SPTAF 1/ 3-5.0-EL Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Кутия
100 - 100€ 0,841€ 84,07
200 - 200€ 0,798€ 79,83
300 - 300€ 0,758€ 75,82
400 - 400€ 0,72€ 72,05
500+€ 0,684€ 68,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Angled

Colour

Green

Voltage Rating

320 V

Series

SPTAF 1/ 3-5.0-EL

Depth

12.8mm

Width

11mm

Material

Polyamide

Length

15mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more