Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Angled
Colour
Green
Voltage Rating
320 V
Series
SPTAF 1/ 4-5.0-IL
Depth
8mm
Width
20mm
Material
Polyamide
Length
11mm
Страна на произход
Germany
€ 90,61
€ 1,133 Each (In a Box of 80) (ex VAT)
80
€ 90,61
€ 1,133 Each (In a Box of 80) (ex VAT)
80
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
80 - 320 | € 1,133 | € 90,60 |
400+ | € 0,971 | € 77,70 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Angled
Colour
Green
Voltage Rating
320 V
Series
SPTAF 1/ 4-5.0-IL
Depth
8mm
Width
20mm
Material
Polyamide
Length
11mm
Страна на произход
Germany