Phoenix Contact SPTAF 1/ 7-3.5-EL Series PCB Terminal Block, 7-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row

Номер на артикул на RS: 151-1447Марка: Phoenix Contact№ по каталога на производителя: 1862097
brand-logo

Технически документи

Спецификации

Number Of Contacts

7

Pitch

3.5mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Male

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Angled

Colour

Green

Voltage Rating

160 V

Series

SPTAF 1/ 7-3.5-EL

Depth

10.2mm

Width

11mm

Material

Polyamide

Length

26mm

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,08

€ 3,08 Всеки (ex VAT)

Phoenix Contact SPTAF 1/ 7-3.5-EL Series PCB Terminal Block, 7-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row

€ 3,08

€ 3,08 Всеки (ex VAT)

Phoenix Contact SPTAF 1/ 7-3.5-EL Series PCB Terminal Block, 7-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 3,08
10 - 24€ 2,58
25 - 49€ 2,46
50 - 99€ 2,34
100+€ 2,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

7

Pitch

3.5mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Male

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Angled

Colour

Green

Voltage Rating

160 V

Series

SPTAF 1/ 7-3.5-EL

Depth

10.2mm

Width

11mm

Material

Polyamide

Length

26mm

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more