Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
6
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Wave Soldering
Gender
Male
Termination Method
PCB
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Angled
Colour
Green
Voltage Rating
160 V
Series
SPTAF 1/ 6-3.5-EL
Material
Polyamide
Length
11mm
Width
22.5mm
Depth
10.2mm
Страна на произход
Germany
€ 110,89
€ 1,706 Each (In a Box of 65) (ex VAT)
65
€ 110,89
€ 1,706 Each (In a Box of 65) (ex VAT)
65
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
65 - 65 | € 1,706 | € 110,89 |
130 - 130 | € 1,60 | € 104,02 |
195 - 195 | € 1,519 | € 98,76 |
260 - 260 | € 1,474 | € 95,79 |
325+ | € 1,401 | € 91,06 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
6
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Wave Soldering
Gender
Male
Termination Method
PCB
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Angled
Colour
Green
Voltage Rating
160 V
Series
SPTAF 1/ 6-3.5-EL
Material
Polyamide
Length
11mm
Width
22.5mm
Depth
10.2mm
Страна на произход
Germany