Phoenix Contact, 7.62mm Pitch, DFK-PC 4/4-G-7.62-FS4.8, 4 Way, , Pluggable Terminal Block, Feed Through Header, Panel

Номер на артикул на RS: 803-2834Марка: Phoenix Contact№ по каталога на производителя: 1861170
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Feed Through Header

Number Of Contacts

4

Pitch

7.62mm

Series

DFK-PC 4/4-G-7.62-FS4.8

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Spade

Current Rating

15A

Voltage Rating

800 V

Colour

Green

Material

Polyamide

Страна на произход

Poland

Детайли за продукта

Phoenix Contact 7.62mm COMBICON DFK-PC 4 Series Panel Mount Terminal Block Headers

7.62mm pitch COMBICON DFK-PC 4 series panel mount, feed-through terminal block headers for use with COMBICON PC 4 and PC 5 plug-in connectors. These 7.62mm COMBICON DFK-PC 4 series terminal block headers are suitable for mounting on a panel with a wall thickness range of 1 to 5mm and have lateral screw mount flanges.
Part numbers prefixed with 1840 have a screw clamp connection on the rear with a wire entry parallel to the panel.
Part numbers prefixed with 1861 have a quick connect 4.75mm solder eyelet on the rear.
Please also browse through our screwdriver range

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks

Approvals

UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 143,82

€ 2,876 Each (In a Pack of 50) (ex VAT)

Phoenix Contact, 7.62mm Pitch, DFK-PC 4/4-G-7.62-FS4.8, 4 Way, , Pluggable Terminal Block, Feed Through Header, Panel

€ 143,82

€ 2,876 Each (In a Pack of 50) (ex VAT)

Phoenix Contact, 7.62mm Pitch, DFK-PC 4/4-G-7.62-FS4.8, 4 Way, , Pluggable Terminal Block, Feed Through Header, Panel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Feed Through Header

Number Of Contacts

4

Pitch

7.62mm

Series

DFK-PC 4/4-G-7.62-FS4.8

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Spade

Current Rating

15A

Voltage Rating

800 V

Colour

Green

Material

Polyamide

Страна на произход

Poland

Детайли за продукта

Phoenix Contact 7.62mm COMBICON DFK-PC 4 Series Panel Mount Terminal Block Headers

7.62mm pitch COMBICON DFK-PC 4 series panel mount, feed-through terminal block headers for use with COMBICON PC 4 and PC 5 plug-in connectors. These 7.62mm COMBICON DFK-PC 4 series terminal block headers are suitable for mounting on a panel with a wall thickness range of 1 to 5mm and have lateral screw mount flanges.
Part numbers prefixed with 1840 have a screw clamp connection on the rear with a wire entry parallel to the panel.
Part numbers prefixed with 1861 have a quick connect 4.75mm solder eyelet on the rear.
Please also browse through our screwdriver range

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks

Approvals

UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more