Phoenix Contact, 3.81mm Pitch, IMC 1.5/ 8-ST-3.81, 8 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw

Номер на артикул на RS: 176-1541Марка: Phoenix Contact№ по каталога на производителя: 1857948
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

8

Pitch

3.81mm

Series

IMC 1.5/ 8-ST-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

160 V

Colour

Green

Wire Size

28 → 16 AWG

Contact Material

Copper Alloy

Material

Polyamide

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,37

€ 12,37 Всеки (ex VAT)

Phoenix Contact, 3.81mm Pitch, IMC 1.5/ 8-ST-3.81, 8 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw

€ 12,37

€ 12,37 Всеки (ex VAT)

Phoenix Contact, 3.81mm Pitch, IMC 1.5/ 8-ST-3.81, 8 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,37
5 - 24€ 11,42
25 - 49€ 10,86
50 - 99€ 10,32
100+€ 10,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

8

Pitch

3.81mm

Series

IMC 1.5/ 8-ST-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

160 V

Colour

Green

Wire Size

28 → 16 AWG

Contact Material

Copper Alloy

Material

Polyamide

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more