Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact, 3.81mm Pitch, MCDV 1.5/ 8-G1-3.81, 8 Way, Pluggable Terminal Block, Header, Solder Termination, 1847796

Номер на артикул на RS: 882-0811Марка: Phoenix Contact№ по каталога на производителя: 1847796
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Header

Number Of Contacts

8

Pitch

3.81mm

Series

MCDV 1.5/ 8-G1-3.81

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

320.0 V

Contact Material

Tin

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 305,15

€ 6,103 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 3.81mm Pitch, MCDV 1.5/ 8-G1-3.81, 8 Way, Pluggable Terminal Block, Header, Solder Termination, 1847796

€ 305,15

€ 6,103 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 3.81mm Pitch, MCDV 1.5/ 8-G1-3.81, 8 Way, Pluggable Terminal Block, Header, Solder Termination, 1847796
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Header

Number Of Contacts

8

Pitch

3.81mm

Series

MCDV 1.5/ 8-G1-3.81

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

320.0 V

Contact Material

Tin

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more