Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact, 3.5mm Pitch, MC 1.5/12-ST-3.5, 12 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

Номер на артикул на RS: 170-3898Марка: Phoenix Contact№ по каталога на производителя: 1840463
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

12

Pitch

3.5mm

Series

MC 1.5/12-ST-3.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Length

42mm

Depth

11.1mm

Material

Polyamide

Детайли за продукта

Phoenix Contact MINI COMBICON MC 3.5mm Terminal Block Plug Connectors

The 1840379 from Phoenix Contact is a brilliant and well-known PCB terminal block. It comes from Phoenix's brilliant range of 'MINI COMBICON MC' connectors and has a 3.5mm pitch, 0.14 – 1.5mm2 screw connection and horizontal wire entry. This PCB terminal block is massively versatile and allows connection of many products due to is worldwide known connection method and features a minimal temperature rise thank to its maximum contact force.

Features and benefits:

  • Nominal current of 8A

  • 3.5mm pitch

  • Screw-in connection method for a tight connection

  • Low temperature rise

  • Up-to 1.5 mm2 wire

Accessories:

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 552,45

€ 11,049 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 3.5mm Pitch, MC 1.5/12-ST-3.5, 12 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

€ 552,45

€ 11,049 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 3.5mm Pitch, MC 1.5/12-ST-3.5, 12 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

12

Pitch

3.5mm

Series

MC 1.5/12-ST-3.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Length

42mm

Depth

11.1mm

Material

Polyamide

Детайли за продукта

Phoenix Contact MINI COMBICON MC 3.5mm Terminal Block Plug Connectors

The 1840379 from Phoenix Contact is a brilliant and well-known PCB terminal block. It comes from Phoenix's brilliant range of 'MINI COMBICON MC' connectors and has a 3.5mm pitch, 0.14 – 1.5mm2 screw connection and horizontal wire entry. This PCB terminal block is massively versatile and allows connection of many products due to is worldwide known connection method and features a minimal temperature rise thank to its maximum contact force.

Features and benefits:

  • Nominal current of 8A

  • 3.5mm pitch

  • Screw-in connection method for a tight connection

  • Low temperature rise

  • Up-to 1.5 mm2 wire

Accessories:

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

Може да се интересувате от