Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact, 7.62mm Pitch, PCC 4/ 8-ST-7.62, 8 Way, Pluggable Terminal Block, Plug, Screw Termination, 1840133

Номер на артикул на RS: 881-7667Марка: Phoenix Contact№ по каталога на производителя: 1840133
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

7.62mm

Series

PCC 4/ 8-ST-7.62

Termination Method

Screw

Current Rating

20A

Voltage Rating

1 kV

Colour

Green

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 177,26

€ 3,545 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 7.62mm Pitch, PCC 4/ 8-ST-7.62, 8 Way, Pluggable Terminal Block, Plug, Screw Termination, 1840133

€ 177,26

€ 3,545 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 7.62mm Pitch, PCC 4/ 8-ST-7.62, 8 Way, Pluggable Terminal Block, Plug, Screw Termination, 1840133
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

7.62mm

Series

PCC 4/ 8-ST-7.62

Termination Method

Screw

Current Rating

20A

Voltage Rating

1 kV

Colour

Green

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more