Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact, KGG-MC 1.5 ABS Terminal Block Housing, Cable Mount

Номер на артикул на RS: 804-2721Марка: Phoenix Contact№ по каталога на производителя: 1834356Distrelec Article No.: 30021964
brand-logo

Технически документи

Спецификации

Series

KGG-MC 1.5

Material

ABS

Mounting Type

Cable Mount

Number Of Contacts

3

Страна на произход

Poland

Детайли за продукта

Phoenix Contact Terminal Block Cable Housing - MINI COMBICON Series

Our range of Phoenix Contact terminal block housings are a protective receptacle for a connector, specifically designed to ensure that the integrity of an electrical connection within a terminal block is strong and secure. These cable housings can sometimes be referred to as cable enclosures or a block terminal components.

Features & Benefits

• Forms part of the MINI COMBICON KGG-MC series
• 3.81 mm MC or IMC series plug with or without a flange
• Feature a straight cable outlet, they're supplied with cable binders and market strips
• Our range of Phoenix Contact terminal housings offer 6 to 16 positions
• Transparent label carriers

Positions & Cable Diameters

• If the housing you choose from our range features 2 positions, you are able to use a cable or a wire with a diameter of up to 5mm
• 3 - 5 position will cater for a cable or a wire diameter of 8.5mm
• 6 - 16 positions can be used with a cable or a wire that has a diameter of 4 to 11 mm

Информацията за складовите наличности временно не е налична.

€ 4,87

€ 4,87 Всеки (ex VAT)

Phoenix Contact, KGG-MC 1.5 ABS Terminal Block Housing, Cable Mount

€ 4,87

€ 4,87 Всеки (ex VAT)

Phoenix Contact, KGG-MC 1.5 ABS Terminal Block Housing, Cable Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,87
10 - 24€ 4,03
25 - 49€ 3,84
50 - 99€ 3,70
100+€ 3,59

Технически документи

Спецификации

Series

KGG-MC 1.5

Material

ABS

Mounting Type

Cable Mount

Number Of Contacts

3

Страна на произход

Poland

Детайли за продукта

Phoenix Contact Terminal Block Cable Housing - MINI COMBICON Series

Our range of Phoenix Contact terminal block housings are a protective receptacle for a connector, specifically designed to ensure that the integrity of an electrical connection within a terminal block is strong and secure. These cable housings can sometimes be referred to as cable enclosures or a block terminal components.

Features & Benefits

• Forms part of the MINI COMBICON KGG-MC series
• 3.81 mm MC or IMC series plug with or without a flange
• Feature a straight cable outlet, they're supplied with cable binders and market strips
• Our range of Phoenix Contact terminal housings offer 6 to 16 positions
• Transparent label carriers

Positions & Cable Diameters

• If the housing you choose from our range features 2 positions, you are able to use a cable or a wire with a diameter of up to 5mm
• 3 - 5 position will cater for a cable or a wire diameter of 8.5mm
• 6 - 16 positions can be used with a cable or a wire that has a diameter of 4 to 11 mm