Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact, 3.81mm Pitch, MC 1.5/ 7-STF-3.81, 7 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

Номер на артикул на RS: 170-3922Марка: Phoenix Contact№ по каталога на производителя: 1827758
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

7

Pitch

3.81mm

Series

MC 1.5/ 7-STF-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Depth

11.1mm

Length

37.06mm

Material

Polyamide

Детайли за продукта

Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors

Phoenix brings you a series of MC PCB terminal connectors. Featuring a 3.81mm pitch and a well-known name, these connectors are brilliant. They allow a wire from 0.14mm² up to 1.5mm² with a simple screw connection with a tension sleeve and horizontal wire entry. Each connector can have a maximum of two connections with a rated current of 8A.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

Features and Benefits:

• Maximum reliability due to high quality materials
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c - +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit

These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out “125-3078

Other accessories:
• Marker cards – 648-5508
• Cable housing – 742-7409

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 329,29

€ 6,586 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 3.81mm Pitch, MC 1.5/ 7-STF-3.81, 7 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

€ 329,29

€ 6,586 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 3.81mm Pitch, MC 1.5/ 7-STF-3.81, 7 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

7

Pitch

3.81mm

Series

MC 1.5/ 7-STF-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Depth

11.1mm

Length

37.06mm

Material

Polyamide

Детайли за продукта

Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors

Phoenix brings you a series of MC PCB terminal connectors. Featuring a 3.81mm pitch and a well-known name, these connectors are brilliant. They allow a wire from 0.14mm² up to 1.5mm² with a simple screw connection with a tension sleeve and horizontal wire entry. Each connector can have a maximum of two connections with a rated current of 8A.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

Features and Benefits:

• Maximum reliability due to high quality materials
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c - +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit

These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out “125-3078

Other accessories:
• Marker cards – 648-5508
• Cable housing – 742-7409

Може да се интересувате от