Phoenix Contact, 5.08mm Pitch, ICC 2.5/22-STZFD-5.08, 22 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,

Номер на артикул на RS: 881-1962Марка: Phoenix Contact№ по каталога на производителя: 1823817
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

22

Pitch

5.08mm

Series

ICC 2.5/22-STZFD-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 233,18

€ 4,664 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 5.08mm Pitch, ICC 2.5/22-STZFD-5.08, 22 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,

€ 233,18

€ 4,664 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 5.08mm Pitch, ICC 2.5/22-STZFD-5.08, 22 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

22

Pitch

5.08mm

Series

ICC 2.5/22-STZFD-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more