Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact, 2.54mm Pitch, MC 0.5/15-G-2.54 SMD R56, 15 Way, Right Angle, Pluggable Terminal Block, Header, Surface

Номер на артикул на RS: 851-9634Марка: Phoenix Contact№ по каталога на производителя: 1821821
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Header

Number Of Contacts

15

Pitch

2.54mm

Series

MC 0.5/15-G-2.54 SMD R56

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Termination Method

Solder

Voltage Rating

160.0 V

Contact Material

Gold

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 439,85

€ 5,247 Each (In a Box of 465) (ex VAT)

Phoenix Contact, 2.54mm Pitch, MC 0.5/15-G-2.54 SMD R56, 15 Way, Right Angle, Pluggable Terminal Block, Header, Surface

€ 2 439,85

€ 5,247 Each (In a Box of 465) (ex VAT)

Phoenix Contact, 2.54mm Pitch, MC 0.5/15-G-2.54 SMD R56, 15 Way, Right Angle, Pluggable Terminal Block, Header, Surface
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Header

Number Of Contacts

15

Pitch

2.54mm

Series

MC 0.5/15-G-2.54 SMD R56

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Termination Method

Solder

Voltage Rating

160.0 V

Contact Material

Gold

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more