Phoenix Contact PLW 16-6/5-10 Series Feed Through Terminal Block, 5-Contact, 10mm Pitch, Panel Mount, 1-Row, Screw

Номер на артикул на RS: 793-3944Марка: Phoenix Contact№ по каталога на производителя: 1821083
brand-logo

Технически документи

Спецификации

Number Of Contacts

5

Pitch

10mm

Number Of Rows

1

Mounting Type

Panel Mount

Gender

Male

Termination Method

Screw

Type

Terminal Block

Current Rating

41A

Body Orientation

Straight

Colour

Grey

Voltage Rating

1 kV

Series

PLW 16-6/5-10

Width

43mm

Material

Polyamide

Depth

35.7mm

Length

74.8mm

Страна на произход

Germany

Детайли за продукта

Phoenix Contact COMBICON PLW 10mm Feed-Through Panel Mount Terminal Blocks

A range of 10 mm Pitch Feed-Through Panel Mount Terminal Blocks from Phoenix Contact. The external side of the 10 mm Pitch Feed-Through Panel Mount Terminal Block has a Push-Lock connection and the internal side an angled Quick-fit Push-in connection.
The connection capacity of these 10 mm Pitch Feed-Through Panel Mount Terminal Blocks are: Solid 2.5-16 mm², Stranded 2.5-25 mm² (14-4 AWG).
The inflammability class for the 10 mm Pitch Feed-Through Panel Mount Terminal Block is UL 94 V0.

Phoenix Contact COMBICON 10mm PCB Terminal Blocks

Информацията за складовите наличности временно не е налична.

€ 31,09

€ 31,09 Всеки (ex VAT)

Phoenix Contact PLW 16-6/5-10 Series Feed Through Terminal Block, 5-Contact, 10mm Pitch, Panel Mount, 1-Row, Screw

€ 31,09

€ 31,09 Всеки (ex VAT)

Phoenix Contact PLW 16-6/5-10 Series Feed Through Terminal Block, 5-Contact, 10mm Pitch, Panel Mount, 1-Row, Screw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 99€ 31,09
100 - 249€ 26,02
250 - 499€ 24,03
500 - 999€ 22,89
1000+€ 21,76

Технически документи

Спецификации

Number Of Contacts

5

Pitch

10mm

Number Of Rows

1

Mounting Type

Panel Mount

Gender

Male

Termination Method

Screw

Type

Terminal Block

Current Rating

41A

Body Orientation

Straight

Colour

Grey

Voltage Rating

1 kV

Series

PLW 16-6/5-10

Width

43mm

Material

Polyamide

Depth

35.7mm

Length

74.8mm

Страна на произход

Germany

Детайли за продукта

Phoenix Contact COMBICON PLW 10mm Feed-Through Panel Mount Terminal Blocks

A range of 10 mm Pitch Feed-Through Panel Mount Terminal Blocks from Phoenix Contact. The external side of the 10 mm Pitch Feed-Through Panel Mount Terminal Block has a Push-Lock connection and the internal side an angled Quick-fit Push-in connection.
The connection capacity of these 10 mm Pitch Feed-Through Panel Mount Terminal Blocks are: Solid 2.5-16 mm², Stranded 2.5-25 mm² (14-4 AWG).
The inflammability class for the 10 mm Pitch Feed-Through Panel Mount Terminal Block is UL 94 V0.

Phoenix Contact COMBICON 10mm PCB Terminal Blocks