Phoenix Contact, 3.5mm Pitch, FK-MCP 1.5/11-ST-3.5-LR, 11 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring

Номер на артикул на RS: 881-4646Марка: Phoenix Contact№ по каталога на производителя: 1817327
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

11

Pitch

3.5mm

Series

FK-MCP 1.5/11-ST-3.5-LR

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Material

Polyamide, Tin

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 699,18

€ 13,984 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 3.5mm Pitch, FK-MCP 1.5/11-ST-3.5-LR, 11 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring

€ 699,18

€ 13,984 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 3.5mm Pitch, FK-MCP 1.5/11-ST-3.5-LR, 11 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

11

Pitch

3.5mm

Series

FK-MCP 1.5/11-ST-3.5-LR

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Material

Polyamide, Tin

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more