Технически документи
Спецификации
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
8
Pitch
3.81mm
Series
MC 1.5/ 8-ST-3.81-LR
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Material
Polyamide, Tin
Страна на произход
Germany
€ 429,64
€ 8,593 Each (In a Box of 50) (ex VAT)
50
€ 429,64
€ 8,593 Each (In a Box of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
8
Pitch
3.81mm
Series
MC 1.5/ 8-ST-3.81-LR
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Material
Polyamide, Tin
Страна на произход
Germany