Технически документи
Спецификации
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
9
Pitch
5.08mm
Series
MVSTBR 2.5/9-ST-5.08
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Material
Nylon
Contact Plating
Tin
Страна на произход
Germany
Детайли за продукта
Phoenix Contact CLASSIC COMBICON MVSTBR & MVSTBW 5.08mm Plug-in Terminal Block Connectors
The MVSTBR and MVSTBW series of PCB connectors are from the series 'CLASSIC COMBICON' and feature and 5.08mm pitch and a 0.2mm² to 2.5mm² screw connection terminal. Screw connections provide a strong connection and an easy install and also have a low-temperature rise thanks to the maximum contact force. Rated at 12 A, these PCB connectors will be suitable for most applications and they also have a well-known connection principle that allows you to incorporate these into designs to be used worldwide.
Housings are made from a strong polyamide material with Cu (Copper) alloy contacts.
Features and benefits:
- Universal 5.08mm pitch
- Well known connection principle allows for worldwide use
- Easy screw connection with tension sleeves
- Allows connection of two conductors
- Connectors come in various positions ranging from 2 to 24 way
- Once mated, allows for effortless push-in connection to PCB blocks
Applications:
The MVSTBR and MVSTBW series can be used in the below applications, but are not limited to:
- Control wiring
- Instrumentation
- Control and measurement
- Industrial electronics
€ 46,37
€ 9,273 Each (In a Pack of 5) (ex VAT)
5
€ 46,37
€ 9,273 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 9,273 | € 46,37 |
125 - 370 | € 8,345 | € 41,73 |
375 - 995 | € 7,408 | € 37,04 |
1000 - 1995 | € 6,492 | € 32,46 |
2000+ | € 6,027 | € 30,14 |
Технически документи
Спецификации
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
9
Pitch
5.08mm
Series
MVSTBR 2.5/9-ST-5.08
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Material
Nylon
Contact Plating
Tin
Страна на произход
Germany
Детайли за продукта
Phoenix Contact CLASSIC COMBICON MVSTBR & MVSTBW 5.08mm Plug-in Terminal Block Connectors
The MVSTBR and MVSTBW series of PCB connectors are from the series 'CLASSIC COMBICON' and feature and 5.08mm pitch and a 0.2mm² to 2.5mm² screw connection terminal. Screw connections provide a strong connection and an easy install and also have a low-temperature rise thanks to the maximum contact force. Rated at 12 A, these PCB connectors will be suitable for most applications and they also have a well-known connection principle that allows you to incorporate these into designs to be used worldwide.
Housings are made from a strong polyamide material with Cu (Copper) alloy contacts.
Features and benefits:
- Universal 5.08mm pitch
- Well known connection principle allows for worldwide use
- Easy screw connection with tension sleeves
- Allows connection of two conductors
- Connectors come in various positions ranging from 2 to 24 way
- Once mated, allows for effortless push-in connection to PCB blocks
Applications:
The MVSTBR and MVSTBW series can be used in the below applications, but are not limited to:
- Control wiring
- Instrumentation
- Control and measurement
- Industrial electronics