Phoenix Contact, 5.08mm Pitch, MVSTBR 2.5/ 8-ST-5.08, 8 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw

Номер на артикул на RS: 189-6537Марка: Phoenix Contact№ по каталога на производителя: 1792304
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

5.08mm

Series

MVSTBR 2.5/ 8-ST-5.08

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Contact Plating

Tin

Material

Nylon

Страна на произход

Germany

Детайли за продукта

Phoenix Contact CLASSIC COMBICON MVSTBR & MVSTBW 5.08mm Plug-in Terminal Block Connectors

The MVSTBR and MVSTBW series of PCB connectors are from the series 'CLASSIC COMBICON' and feature and 5.08mm pitch and a 0.2mm² to 2.5mm² screw connection terminal. Screw connections provide a strong connection and an easy install and also have a low-temperature rise thanks to the maximum contact force. Rated at 12 A, these PCB connectors will be suitable for most applications and they also have a well-known connection principle that allows you to incorporate these into designs to be used worldwide.

Housings are made from a strong polyamide material with Cu (Copper) alloy contacts.

Features and benefits:

  • Universal 5.08mm pitch

  • Well known connection principle allows for worldwide use

  • Easy screw connection with tension sleeves

  • Allows connection of two conductors

  • Connectors come in various positions ranging from 2 to 24 way

  • Once mated, allows for effortless push-in connection to PCB blocks

Applications:

The MVSTBR and MVSTBW series can be used in the below applications, but are not limited to:

  • Control wiring

  • Instrumentation

  • Control and measurement

  • Industrial electronics

Информацията за складовите наличности временно не е налична.

€ 47,97

€ 9,594 Each (In a Pack of 5) (ex VAT)

Phoenix Contact, 5.08mm Pitch, MVSTBR 2.5/ 8-ST-5.08, 8 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw

€ 47,97

€ 9,594 Each (In a Pack of 5) (ex VAT)

Phoenix Contact, 5.08mm Pitch, MVSTBR 2.5/ 8-ST-5.08, 8 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 9,594€ 47,97
125 - 370€ 8,824€ 44,12
375 - 995€ 8,172€ 40,86
1000 - 1995€ 7,674€ 38,37
2000+€ 7,455€ 37,27

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

5.08mm

Series

MVSTBR 2.5/ 8-ST-5.08

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Contact Plating

Tin

Material

Nylon

Страна на произход

Germany

Детайли за продукта

Phoenix Contact CLASSIC COMBICON MVSTBR & MVSTBW 5.08mm Plug-in Terminal Block Connectors

The MVSTBR and MVSTBW series of PCB connectors are from the series 'CLASSIC COMBICON' and feature and 5.08mm pitch and a 0.2mm² to 2.5mm² screw connection terminal. Screw connections provide a strong connection and an easy install and also have a low-temperature rise thanks to the maximum contact force. Rated at 12 A, these PCB connectors will be suitable for most applications and they also have a well-known connection principle that allows you to incorporate these into designs to be used worldwide.

Housings are made from a strong polyamide material with Cu (Copper) alloy contacts.

Features and benefits:

  • Universal 5.08mm pitch

  • Well known connection principle allows for worldwide use

  • Easy screw connection with tension sleeves

  • Allows connection of two conductors

  • Connectors come in various positions ranging from 2 to 24 way

  • Once mated, allows for effortless push-in connection to PCB blocks

Applications:

The MVSTBR and MVSTBW series can be used in the below applications, but are not limited to:

  • Control wiring

  • Instrumentation

  • Control and measurement

  • Industrial electronics