Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact FFKDSA1/H-5.08 Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, Solder Termination

Номер на артикул на RS: 101-7037Марка: Phoenix Contact№ по каталога на производителя: 1791868Distrelec Article No.: 14838652
brand-logo

Технически документи

Спецификации

Pitch

5.08mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

6A

Voltage Rating

320 V

Series

FFKDSA1/H-5.08

Material

Nylon

Страна на произход

Germany

Детайли за продукта

Phoenix Contact COMBICON FFKDS 2.54mm PCB Terminal Blocks

Supplied in blocks of 10
End terminal block (5.08 mm wide), supplied in blocks of 5
Both available with conductor connection horizontal or vertical to PCB
Spring terminals are side stackable to allow desired number of ways in terminal row

Информацията за складовите наличности временно не е налична.

€ 4,86

€ 0,972 Each (In a Pack of 5) (ex VAT)

Phoenix Contact FFKDSA1/H-5.08 Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, Solder Termination

€ 4,86

€ 0,972 Each (In a Pack of 5) (ex VAT)

Phoenix Contact FFKDSA1/H-5.08 Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 0,972€ 4,86
125 - 495€ 0,86€ 4,30
500 - 995€ 0,742€ 3,71
1000 - 2495€ 0,694€ 3,47
2500+€ 0,658€ 3,29

Технически документи

Спецификации

Pitch

5.08mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

6A

Voltage Rating

320 V

Series

FFKDSA1/H-5.08

Material

Nylon

Страна на произход

Germany

Детайли за продукта

Phoenix Contact COMBICON FFKDS 2.54mm PCB Terminal Blocks

Supplied in blocks of 10
End terminal block (5.08 mm wide), supplied in blocks of 5
Both available with conductor connection horizontal or vertical to PCB
Spring terminals are side stackable to allow desired number of ways in terminal row