Phoenix Contact, 3.5mm Pitch, DFMC 1.5/ 5-ST-3.5-LR, 10 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

Технически документи
Спецификации
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
10
Pitch
3.5mm
Series
DFMC 1.5/ 5-ST-3.5-LR
Number Of Rows
2
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
8A
Voltage Rating
250 V
Colour
Green
Material
Polyamide, Tin
Страна на произход
Germany
€ 305,17
€ 6,103 Each (In a Box of 50) (ex VAT)
50
€ 305,17
€ 6,103 Each (In a Box of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
10
Pitch
3.5mm
Series
DFMC 1.5/ 5-ST-3.5-LR
Number Of Rows
2
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
8A
Voltage Rating
250 V
Colour
Green
Material
Polyamide, Tin
Страна на произход
Germany