Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact FFKDS/H2-5.08 Series PCB Terminal Block, 1-Contact, 5.08mm Pitch, Through Hole Mount, Spring Cage

Номер на артикул на RS: 881-8979Марка: Phoenix Contact№ по каталога на производителя: 1790461
brand-logo

Технически документи

Спецификации

Number Of Contacts

1

Pitch

5.08mm

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

15A

Colour

Green

Voltage Rating

630 V

Series

FFKDS/H2-5.08

Length

15.8mm

Material

Polyamide

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 125,09

€ 0,50 Each (In a Box of 250) (ex VAT)

Phoenix Contact FFKDS/H2-5.08 Series PCB Terminal Block, 1-Contact, 5.08mm Pitch, Through Hole Mount, Spring Cage

€ 125,09

€ 0,50 Each (In a Box of 250) (ex VAT)

Phoenix Contact FFKDS/H2-5.08 Series PCB Terminal Block, 1-Contact, 5.08mm Pitch, Through Hole Mount, Spring Cage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

1

Pitch

5.08mm

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

15A

Colour

Green

Voltage Rating

630 V

Series

FFKDS/H2-5.08

Length

15.8mm

Material

Polyamide

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more