Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
1
Pitch
3.81mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
12A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
FFKDSA1/H-6.35
Width
6.35mm
Depth
12.7mm
Length
13.65mm
Material
Polyamide
Страна на произход
Greece
€ 31,27
€ 0,625 Each (In a Box of 50) (ex VAT)
50
€ 31,27
€ 0,625 Each (In a Box of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
50 - 200 | € 0,625 | € 31,26 |
250+ | € 0,539 | € 26,94 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
1
Pitch
3.81mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
12A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
FFKDSA1/H-6.35
Width
6.35mm
Depth
12.7mm
Length
13.65mm
Material
Polyamide
Страна на произход
Greece