Технически документи
Спецификации
Brand
Phoenix ContactAmerican Wire Gauge
30 → 12AWG
Series
COMBICON UMSTBVK
Termination Method
Screw
Fused
No
Voltage Rating
320 V
Current Rating
12A
Pitch
5.08mm
Model Number
UMSTBVK 2,5/16-G-5,08
Страна на произход
Germany
Детайли за продукта
UMSTBVK 2.5 DIN Rail Connector – Phoenix Contact
The UMSTBVK DIN rail connectors from Phoenix Contact are designed to be used with Phoenix's MSTB 2.5 range of terminal blocks. This connector will allow you to directly mount terminal blocks onto NS 32 or NS 35 DIN rails thanks to its universal footing. The terminal block itself is a screw connection method terminal block to give you maximum connection strength over time, 5.08mm pitch for total versatility and is rated at 12A with a nominal voltage of 320V.
UMSTBVK series are made from a durable green polyamide just like the MSTB series and thanks to the MSTB series being so popular, this DIN rail connector can be used world-wide thanks to its well-known connection technology.
Features and benefits:
- Strong screw connection method with tension sleeves
- Footing can attach to NS 32 and NS 35 DIN rails
- Green in colour to match the MSTB range
- Cross section of 2.5mm²
€ 17,35
€ 17,35 Всеки (ex VAT)
1
€ 17,35
€ 17,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactAmerican Wire Gauge
30 → 12AWG
Series
COMBICON UMSTBVK
Termination Method
Screw
Fused
No
Voltage Rating
320 V
Current Rating
12A
Pitch
5.08mm
Model Number
UMSTBVK 2,5/16-G-5,08
Страна на произход
Germany
Детайли за продукта
UMSTBVK 2.5 DIN Rail Connector – Phoenix Contact
The UMSTBVK DIN rail connectors from Phoenix Contact are designed to be used with Phoenix's MSTB 2.5 range of terminal blocks. This connector will allow you to directly mount terminal blocks onto NS 32 or NS 35 DIN rails thanks to its universal footing. The terminal block itself is a screw connection method terminal block to give you maximum connection strength over time, 5.08mm pitch for total versatility and is rated at 12A with a nominal voltage of 320V.
UMSTBVK series are made from a durable green polyamide just like the MSTB series and thanks to the MSTB series being so popular, this DIN rail connector can be used world-wide thanks to its well-known connection technology.
Features and benefits:
- Strong screw connection method with tension sleeves
- Footing can attach to NS 32 and NS 35 DIN rails
- Green in colour to match the MSTB range
- Cross section of 2.5mm²