Phoenix Contact, 5.08mm Pitch, CLASSIC COMBICON IC, 12 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,

Технически документи
Спецификации
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Plug
Number Of Contacts
12
Pitch
5.08mm
Series
CLASSIC COMBICON IC
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Wire Size
24 → 12 AWG
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Nylon
Страна на произход
Germany
Детайли за продукта
Phoenix Contact CLASSIC COMBICON IC 5.08mm Inverted Plug-in Connectors with Screw Connection
A range of Phoenix Contact CLASSIC COMBICON IC 5.08 mm pitch inverted plug-in connectors with an inverted pin contact system, terminals rated at 12A / 320 V (Class III/2) and 0.2 - 2.5 mm2 screw connections. These PCB connectors can be combined with inverted headers and connectors for shock-proof applications.
Features and Benefits
- Well known connection principle allows worldwide use
- Easy PCB replacement thanks to plug-in modules
- Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections
- Can be combined with the MSTB 2.5 range
- Maximum contact force means a low temperature rise
Part numbers prefixed with 18253 and 18254 have a screw flange.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an inline or panel feed-through terminal block with the IDC-DFR assembly frame.
Approvals
UL Recognised, EAC
€ 84,78
€ 16,955 Each (In a Pack of 5) (ex VAT)
5
€ 84,78
€ 16,955 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 16,955 | € 84,78 |
125 - 370 | € 15,26 | € 76,30 |
375 - 995 | € 13,563 | € 67,82 |
1000 - 1995 | € 11,868 | € 59,34 |
2000+ | € 11,02 | € 55,10 |
Технически документи
Спецификации
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Plug
Number Of Contacts
12
Pitch
5.08mm
Series
CLASSIC COMBICON IC
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Wire Size
24 → 12 AWG
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Nylon
Страна на произход
Germany
Детайли за продукта
Phoenix Contact CLASSIC COMBICON IC 5.08mm Inverted Plug-in Connectors with Screw Connection
A range of Phoenix Contact CLASSIC COMBICON IC 5.08 mm pitch inverted plug-in connectors with an inverted pin contact system, terminals rated at 12A / 320 V (Class III/2) and 0.2 - 2.5 mm2 screw connections. These PCB connectors can be combined with inverted headers and connectors for shock-proof applications.
Features and Benefits
- Well known connection principle allows worldwide use
- Easy PCB replacement thanks to plug-in modules
- Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections
- Can be combined with the MSTB 2.5 range
- Maximum contact force means a low temperature rise
Part numbers prefixed with 18253 and 18254 have a screw flange.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an inline or panel feed-through terminal block with the IDC-DFR assembly frame.
Approvals
UL Recognised, EAC