Phoenix Contact 8-Way IDC Connector Plug for Cable Mount, 2-Row

Номер на артикул на RS: 712-4478Марка: Phoenix Contact№ по каталога на производителя: 1780558
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Number Of Contacts

8

Number Of Rows

2

Gender

Male

Pitch

2.5mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

4A

Contact Plating

Tin

Series

PTPM Series

Voltage Rating

125 V

Housing Material

PC, Polyamide

Страна на произход

United States

Детайли за продукта

2.5 mm Push-In leg Spring - Phoenix Contact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Phoenix Contact 8-Way IDC Connector Plug for Cable Mount, 2-Row

P.O.A.

Each (In a Pack of 5) (ex VAT)

Phoenix Contact 8-Way IDC Connector Plug for Cable Mount, 2-Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

8

Number Of Rows

2

Gender

Male

Pitch

2.5mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

4A

Contact Plating

Tin

Series

PTPM Series

Voltage Rating

125 V

Housing Material

PC, Polyamide

Страна на произход

United States

Детайли за продукта

2.5 mm Push-In leg Spring - Phoenix Contact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от