Phoenix Contact KDS 3-SI Series PCB Terminal Block, 1-Contact, 5.08mm Pitch, Through Hole Mount, Screw Termination

Номер на артикул на RS: 882-5400Марка: Phoenix Contact№ по каталога на производителя: 1780112
brand-logo

Технически документи

Спецификации

Number Of Contacts

1

Pitch

5.08mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

6.3A

Colour

Green

Voltage Rating

630 V

Series

KDS 3-SI

Length

27mm

Material

Polyamide

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 218,33

€ 4,367 Each (In a Box of 50) (ex VAT)

Phoenix Contact KDS 3-SI Series PCB Terminal Block, 1-Contact, 5.08mm Pitch, Through Hole Mount, Screw Termination

€ 218,33

€ 4,367 Each (In a Box of 50) (ex VAT)

Phoenix Contact KDS 3-SI Series PCB Terminal Block, 1-Contact, 5.08mm Pitch, Through Hole Mount, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

1

Pitch

5.08mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

6.3A

Colour

Green

Voltage Rating

630 V

Series

KDS 3-SI

Length

27mm

Material

Polyamide

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more